LDL2E471MJB1GA
vs
EYN07LC347N42
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Lifetime Buy
Ihs Manufacturer
NICHICON CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Additional Feature
STANDARDS: JIS-C-5141; JIS-C-5102
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.028348 mA
1.02835 mA
Manufacturer Series
DL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
1900 mA
1700 mA
Surface Mount
NO
NO
Tan Delta
0.10
0.13
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ESR
380 mΩ
JESD-609 Code
e3
Packing Method
TAPE
Terminal Finish
Matte Tin (Sn)
Compare LDL2E471MJB1GA with alternatives
Compare EYN07LC347N42 with alternatives