LDJR-06-T vs 195-3MS-N feature comparison

LDJR-06-T Lamb Industries

Buy Now Datasheet

195-3MS-N CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LAMB INDUSTRIES CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Angle
Actuator Material POLYAMIDE
Actuator Type SLIDE PIANO
Additional Feature BULK PKG SHIP AT ON POSITION
Body Breadth 6.1976 mm 9.779 mm
Body Height 2.9972 mm 7.8994 mm
Body Length or Diameter 3.4798 mm 9.8044 mm
Center Contact Material COPPER COPPER ALLOY
Center Contact Plating GOLD TIN
Contact Current(DC)-Max 0.025 A 0.05 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.05A@24VDC
Contact Function OFF-ON
Contact Resistance 0.05 mΩ 0.5 mΩ
Contact Timing SLOW-MAKE/-BREAK
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material COPPER COPPER ALLOY
End Contact Plating GOLD TIN
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Surface Mount NO NO
Switch Action HORIZONTAL
Switch Function SPST SPST
Terminal Finish TIN-LEAD Tin (Sn)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Length 0.045 inch
JESD-609 Code e3
Number of Switch Sections 3
Sealing EPOXY
Switch Type PIANO DIP SWITCH
Terminal Length 0.15 inch

Compare LDJR-06-T with alternatives

Compare 195-3MS-N with alternatives