LDJR-04-L-B
vs
KAP1108VT
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LAMB INDUSTRIES
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
SLIDE
|
PIANO
|
Additional Feature |
TUBE PKG
|
|
Body Breadth |
6.1976 mm
|
10.795 mm
|
Body Height |
2.9972 mm
|
10.2108 mm
|
Body Length or Diameter |
3.4798 mm
|
21.8694 mm
|
Center Contact Material |
COPPER
|
PHOSPHOR BRONZE
|
Center Contact Plating |
TIN
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
0.025A@24VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
SLOW-MAKE/-BREAK
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
500VRMS V
|
Electrical Life |
2000 Cycle(s)
|
2000 Cycle(s)
|
End Contact Material |
COPPER
|
PHOSPHOR BRONZE
|
End Contact Plating |
TIN
|
GOLD OVER NICKEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
4
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Terminal Finish |
TIN-LEAD
|
|
Terminal Material |
BRASS
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Number of Switch Sections |
|
8
|
PCB Hole Count |
|
16
|
Switch Type |
|
PIANO DIP SWITCH
|
Terminal Length |
|
0.126 inch
|
|
|
|
Compare LDJR-04-L-B with alternatives
Compare KAP1108VT with alternatives