LDD-C514RI
vs
NKA263
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LUMEX INC
STANLEY ELECTRIC CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Lumex
Color
RED
ORANGE
Color@Wavelength
Orange-Red
Orange
Configuration
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
15.24 mm
Forward Current-Max
0.03 A
0.025 A
Forward Voltage-Max
2.5 V
2.5 V
Luminous Intensity-Nom
3.9 mcd
Number of Characters
2
2
Number of Functions
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
635 nm
605 nm
Base Number Matches
1
1
Package Description
25.20 X 19 MM, LEAD FREE PACKAGE-18
Compare LDD-C514RI with alternatives
Compare NKA263 with alternatives