LD8086 vs G65SC102DS-3 feature comparison

LD8086 Intel Corporation

Buy Now Datasheet

G65SC102DS-3 California Micro Devices

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP CALIFORNIA MICRO DEVICES CORP
Part Package Code DIP DIP
Package Description CERDIP-40 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 16
Bit Size 16 8
Boundary Scan NO NO
Clock Frequency-Max 5 MHz 3 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-GDIP-T40 R-GDIP-T40
JESD-609 Code e0
Length 52.325 mm
Low Power Mode NO NO
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm 5.72 mm
Speed 5 MHz 3 MHz
Supply Current-Max 340 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare LD8086 with alternatives

Compare G65SC102DS-3 with alternatives