LD40HA151MAB9A vs 3640HA151MAV00J feature comparison

LD40HA151MAB9A Kyocera AVX Components

Buy Now Datasheet

3640HA151MAV00J Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 3640 , 4044
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e0 e3
Length 9.14 mm 11.2 mm
Manufacturer Series LD40
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Series LD(HIGH VOLTAGE)
Size Code 3640 3640
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN
Terminal Shape WRAPAROUND J BEND
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare LD40HA151MAB9A with alternatives

Compare 3640HA151MAV00J with alternatives