LD40HA102KAB1A vs 3640A3K00102KCC feature comparison

LD40HA102KAB1A Kyocera AVX Components

Buy Now Datasheet

3640A3K00102KCC Knowles Capacitors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 3640 , 3640
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.5 mm
JESD-609 Code e0 e0
Length 9.14 mm 9.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Bulk Cassette
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 3640 3640
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 10.2 mm 10.16 mm
Base Number Matches 1 1

Compare LD40HA102KAB1A with alternatives

Compare 3640A3K00102KCC with alternatives