LD3985M27R
vs
LP3985ITLX-2.7/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
BGA
Package Description
LSSOP, TSOP5/6,.11,37
0.600 MM HEIGHT, GREEN, MICRO, SMD-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage1-Nom
0.06 V
0.06 V
Input Voltage Absolute-Max
6 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-XBGA-B5
JESD-609 Code
e3
e1
Length
2.9 mm
1.4715 mm
Line Regulation-Max
0.00756%
0.0075%
Load Regulation-Max
0.0201%
0.008%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.781 V
2.781 V
Output Voltage1-Min
2.619 V
2.619 V
Output Voltage1-Nom
2.7 V
2.7 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA5,3X3,17/10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.675 mm
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
1.625 mm
1.0145 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare LD3985M27R with alternatives
Compare LP3985ITLX-2.7/NOPB with alternatives