LD37P24A4GL00LF
vs
PDI-37S-9JT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
POWER DYNAMICS INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.236 inch
|
0.563 inch
|
Body Length |
2.729 inch
|
2.753 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
25 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
3000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
#4-40
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.4478 mm
|
2.8448 mm
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
TIN
|
TIN
|
Shell Size |
4/C
|
4/C
|
Terminal Length |
0.114 inch
|
0.125 inch
|
Terminal Pitch |
2.7686 mm
|
2.7686 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
37
|
37
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
THREADED HOLE
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Tin (Sn)
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
JESD-609 Code |
|
e3
|
Mating Contact Pitch |
|
0.109 inch
|
Mating Contact Row Spacing |
|
0.112 inch
|
Shell Material |
|
STEEL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare LD37P24A4GL00LF with alternatives
Compare PDI-37S-9JT with alternatives