LD2985BM30R vs LP2985AIM5X-3.0/NOPB feature comparison

LD2985BM30R STMicroelectronics

Buy Now Datasheet

LP2985AIM5X-3.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
SOT-23
5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
STMicroelectronics
FIXED FIXED
0.575 V 0.575 V
0.28 V 0.28 V
16 V 16 V
16 V 16 V
2.5 V 4 V
R-PDSO-G5 R-PDSO-G5
e3 e3
2.9 mm 2.92 mm
0.0115% 0.0115%
1 1
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.15 A
3.12 V 3.105 V
2.88 V 2.895 V
3 V 3 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TSOP5/6,.11,37 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.45 mm 1.22 mm
YES YES
BIPOLAR BIPOLAR
Matte Tin (Sn) - annealed Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.953 mm
DUAL DUAL
30 40
3.5% 3.5%
1.625 mm 1.6 mm
1 2
SOT-23, 5 PIN

Compare LD2985BM30R with alternatives

Compare LP2985AIM5X-3.0/NOPB with alternatives