LD2982AM15R
vs
LD3985G15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
TSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.225 V
0.1 V
Dropout Voltage1-Nom
0.12 V
0.06 V
Input Voltage Absolute-Max
16 V
6 V
Input Voltage-Max
16 V
6 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.00648%
0.00525%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.05 A
0.15 A
Output Voltage1-Max
1.53 V
1.575 V
Output Voltage1-Min
1.47 V
1.425 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
5%
Width
1.625 mm
1.6 mm
Base Number Matches
1
2
Load Regulation-Max
0.0112%
Compare LD2982AM15R with alternatives
Compare LD3985G15 with alternatives