LD2732A-2
vs
PQ36C32-55
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
SEEQ TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.51
Access Time-Max
250 ns
55 ns
JESD-30 Code
R-CDIP-T24
R-PDIP-T24
Memory Density
32768 bit
32768 bit
Memory IC Type
UVPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
4KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.1 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
HMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Rohs Code
No
Additional Feature
DATA RETENTION > 10 YEARS
Command User Interface
NO
Data Polling
NO
Data Retention Time-Min
10
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
DIP24,.3
Programming Voltage
5 V
Standby Current-Max
0.08 A
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Toggle Bit
NO
Compare LD2732A-2 with alternatives
Compare PQ36C32-55 with alternatives