LD13WA560MAX1A
vs
1825WA560MAZ9A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000056 µF
|
0.000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.54 mm
|
2.54 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
2500 V
|
2500 V
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.4 mm
|
6.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.24.00.20
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
SIZE(FLEXITERM)HV
|
|
|
|
Compare LD13WA560MAX1A with alternatives
Compare 1825WA560MAZ9A with alternatives