LD13AC103KAB1A vs CT1825X7R103KST feature comparison

LD13AC103KAB1A Kyocera AVX Components

Buy Now Datasheet

CT1825X7R103KST Quantic UTC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP UNION TECHNOLOGY CORP
Package Description , 1825 , 1825
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 24 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.54 mm 2.54 mm
JESD-609 Code e0
Length 4.5 mm 4.45 mm
Manufacturer Series LD13
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series LD(HIGH VOLTAGE)
Size Code 1825 1825
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.4 mm 6.35 mm
Base Number Matches 1 1

Compare LD13AC103KAB1A with alternatives

Compare CT1825X7R103KST with alternatives