LD1117S33TR vs EZ1117ACST-2.5 feature comparison

LD1117S33TR STMicroelectronics

Buy Now Datasheet

EZ1117ACST-2.5 Semtech Corporation

Buy Now Datasheet
Yes No
Active Obsolete
STMICROELECTRONICS SEMTECH CORP
SOT-223 TO-261AA
SOT-223, 4 PIN SOP, SOT-223
4 4
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
12 Weeks
STMicroelectronics
FIXED FIXED
1.2 V 1.3 V
1.1 V 1.1 V
15 V 7 V
15 V 7 V
4.75 V 3.9 V
R-PDSO-G4 R-PDSO-G4
e3 e0
6.5 mm 6.5 mm
0.006% 0.005%
0.01% 0.01%
1 1
1 1
1 1
4 4
125 °C 125 °C
1.3 A 1 A
3.365 V 2.55 V
3.235 V 2.45 V
3.3 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOT-223 SOT-223
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR, 7 INCH
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.9 mm 1.8 mm
YES YES
BIPOLAR BIPOLAR
Matte Tin (Sn) - annealed TIN LEAD
GULL WING GULL WING
2.3 mm 2.3 mm
DUAL DUAL
30
2% 2%
3.5 mm 3.5 mm
1 4
No

Compare LD1117S33TR with alternatives

Compare EZ1117ACST-2.5 with alternatives