LD1117LIG-50-TA3-C-T
vs
LD1117AG-50-S08-D-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Package Description
HALOGEN FREE, TO-220, 3 PIN
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.3 V
1.3 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage-Max
15 V
15 V
Input Voltage-Min
6.5 V
6.5 V
JESD-30 Code
R-XSFM-T3
R-PDSO-G8
Load Regulation-Max
0.015%
0.015%
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Adjustability
FIXED/ADJUSTABLE
Input Voltage Absolute-Max
18 V
Length
4.9 mm
Seated Height-Max
1.87 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare LD1117LIG-50-TA3-C-T with alternatives
Compare LD1117AG-50-S08-D-R with alternatives