LD1117LIG-50-AA3-A-R vs LD1117LIL-50-TQ2-B-T feature comparison

LD1117LIG-50-AA3-A-R Unisonic Technologies Co Ltd

Buy Now Datasheet

LD1117LIL-50-TQ2-B-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description HALOGEN FREE, SOT-223, 3 PIN LEAD FREE, TO-263, 3/2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 6.5 V 6.5 V
JESD-30 Code R-PDSO-G3 R-PSSO-G2
Load Regulation-Max 0.015% 0.015%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare LD1117LIG-50-AA3-A-R with alternatives

Compare LD1117LIL-50-TQ2-B-T with alternatives