LD1117DT33CTR vs NCP1117DT33T5 feature comparison

LD1117DT33CTR STMicroelectronics

Buy Now Datasheet

NCP1117DT33T5 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Part Package Code TO-252 TO-252
Package Description DPAK-3/2 DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 17 Weeks, 1 Day 4 Weeks
Samacsys Manufacturer STMicroelectronics onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Input Voltage Absolute-Max 15 V 20 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 4.75 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Length 6.5 mm 6.54 mm
Line Regulation-Max 0.03% 0.0045%
Load Regulation-Max 0.03% 0.01%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1.3 A 1 A
Output Voltage1-Max 3.44 V 3.365 V
Output Voltage1-Min 3.16 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 13 INCH TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.3 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 6.1 mm 6.095 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 1.07 V

Compare LD1117DT33CTR with alternatives

Compare NCP1117DT33T5 with alternatives