LD1117AL-50-TN3-C-R
vs
LD1117AG-50-AB3-A-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-252
SOT-89
Package Description
TO-252, 3/2 PIN
SOT-89, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.3 V
1.3 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage-Max
15 V
15 V
Input Voltage-Min
6.5 V
6.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-F3
Length
6.6 mm
4.5 mm
Load Regulation-Max
0.015%
0.015%
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.1 V
5.1 V
Output Voltage1-Min
4.9 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.4 mm
1.7 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.3 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
5.7 mm
2.5 mm
Base Number Matches
1
1
Package Equivalence Code
TO-243
Compare LD1117AL-50-TN3-C-R with alternatives
Compare LD1117AG-50-AB3-A-T with alternatives