LD1117AL-50-AA3-C-T vs LD1117AG-50-S08-D-R feature comparison

LD1117AL-50-AA3-C-T Unisonic Technologies Co Ltd

Buy Now Datasheet

LD1117AG-50-S08-D-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOT-223 SOIC
Package Description SOT-223, 4 PIN SOP,
Pin Count 4 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 6.5 V 6.5 V
JESD-30 Code R-PDSO-G4 R-PDSO-G8
Length 6.4 mm 4.9 mm
Load Regulation-Max 0.015% 0.015%
Number of Functions 1 1
Number of Terminals 4 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.87 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 3.5 mm 3.9 mm
Base Number Matches 1 1
Adjustability FIXED/ADJUSTABLE
Input Voltage Absolute-Max 18 V

Compare LD1117AL-50-AA3-C-T with alternatives

Compare LD1117AG-50-S08-D-R with alternatives