LD1117AG-50-AB3-D-T
vs
LD1117AG-50-S08-A-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SOT-89
|
SOIC
|
Package Description |
SOT-89, 3 PIN
|
SOP,
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.2 V
|
1.2 V
|
Input Voltage-Max |
15 V
|
15 V
|
Input Voltage-Min |
6.5 V
|
6.5 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G8
|
Length |
4.5 mm
|
4.9 mm
|
Load Regulation-Max |
0.015%
|
0.015%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
5.1 V
|
5.1 V
|
Output Voltage1-Min |
4.9 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
SOP
|
Package Equivalence Code |
TO-243
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.7 mm
|
1.87 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.5 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED/ADJUSTABLE
|
Input Voltage Absolute-Max |
|
18 V
|
|
|
|
Compare LD1117AG-50-AB3-D-T with alternatives
Compare LD1117AG-50-S08-A-T with alternatives