LD1085CDT50R vs TLV1117-50IKVUR feature comparison

LD1085CDT50R STMicroelectronics

Buy Now Datasheet

TLV1117-50IKVUR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 1.4 V
Dropout Voltage1-Nom 1.3 V 1.2 V
Input Voltage Absolute-Max 30 V 16 V
Input Voltage-Max 30 V 15 V
Input Voltage-Min 6.6 V 6.6 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 6.6 mm
Line Regulation-Max 0.01% 0.015%
Load Regulation-Max 0.02% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 0.8 A
Output Voltage1-Max 5.15 V 5.2 V
Output Voltage1-Min 4.85 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.63 mm 2.39 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.29 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 4%
Width 6.1 mm 6.095 mm
Base Number Matches 1 1

Compare LD1085CDT50R with alternatives

Compare TLV1117-50IKVUR with alternatives