LD065C104KAX2A vs GRM319R71H104KA01L feature comparison

LD065C104KAX2A Kyocera AVX Components

Buy Now Datasheet

GRM319R71H104KA01L Murata Manufacturing Co Ltd

Buy Now Datasheet
No Yes
No Yes
Active Obsolete
AVX CORP MURATA MANUFACTURING CO LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.85 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.8 mm
1 1
1206

Compare LD065C104KAX2A with alternatives

Compare GRM319R71H104KA01L with alternatives