LD065C104KAX2A vs BC065C104KZB3SA1 feature comparison

LD065C104KAX2A Kyocera AVX Components

Buy Now Datasheet

BC065C104KZB3SA1 Kyocera AVX Components

Buy Now Datasheet
No
No
Active Obsolete
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Embossed, 13 Inch
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare LD065C104KAX2A with alternatives

Compare BC065C104KZB3SA1 with alternatives