LD063A182JAB9A
vs
1206N182J250P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
PILKOR ELECTRONICS CO LTD
Package Description
, 1206
, 1206
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.94 mm
0.85 mm
JESD-609 Code
e0
Length
3.2 mm
3.2 mm
Manufacturer Series
LD06
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
Bulk
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
LD
1206N ( MT 10P )
Size Code
1206
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
2
Custom Capabilities
Other Size,Cap,Volt.&13" Reel Available
Compare LD063A182JAB9A with alternatives
Compare 1206N182J250P with alternatives