LD05YC224JAB9A vs LD05YC224JAX7A feature comparison

LD05YC224JAB9A Kyocera AVX Components

Buy Now Datasheet

LD05YC224JAX7A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e0
Length 2.01 mm 2.01 mm
Manufacturer Series LD05
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk Cassette
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Series LD
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare LD05YC224JAB9A with alternatives

Compare LD05YC224JAX7A with alternatives