LD05AC201KAX3A vs 0805AC201KAX3A feature comparison

LD05AC201KAX3A Kyocera AVX Components

Buy Now Datasheet

0805AC201KAX3A Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 0805 , 0805
not_compliant not_compliant
EAR99 EAR99
0.0002 µF 0.0002 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e0
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, 13 INCH
10% 10%
1000 V 1000 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
No
8532.24.00.20
RECTANGULAR PACKAGE

Compare LD05AC201KAX3A with alternatives

Compare 0805AC201KAX3A with alternatives