LD055A1R2CAX4A vs BC055A1R2CZJ9AA0 feature comparison

LD055A1R2CAX4A Kyocera AVX Components

Buy Now Datasheet

BC055A1R2CZJ9AA0 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e0 e0
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20.83% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH Bulk
Positive Tolerance 20.83% 20.8333%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare LD055A1R2CAX4A with alternatives

Compare BC055A1R2CZJ9AA0 with alternatives