LD035U6R8CAB4A vs GMG10CG6R8C50NT-4 feature comparison

LD035U6R8CAB4A Kyocera AVX Components

Buy Now Datasheet

GMG10CG6R8C50NT-4 Cal-Chip Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP CAL-CHIP ELECTRONICS INC
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000068 µF 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.87 mm
JESD-609 Code e0 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 3.6765% 3.68%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, PAPER, 7 INCH
Positive Tolerance 3.6765% 3.68%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.8 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare LD035U6R8CAB4A with alternatives

Compare GMG10CG6R8C50NT-4 with alternatives