LD035C332KAB9A vs VJ0603Y332KXACW1BC feature comparison

LD035C332KAB9A Kyocera AVX Components

Buy Now Datasheet

VJ0603Y332KXACW1BC Vishay Vitramon

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Manufacturer Series LD03
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series LD
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm
Base Number Matches 1 3
Part Package Code 0603
Samacsys Manufacturer Vishay

Compare LD035C332KAB9A with alternatives