LD025A1R5CAX4A
vs
CE0402-1R5-C050GCQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
RCD COMPONENTS INC
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000015 µF
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.56 mm
0.6 mm
JESD-609 Code
e0
e0
Length
1 mm
1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
16.67%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
16.67%
16.6667%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0402
0402
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Compare LD025A1R5CAX4A with alternatives
Compare CE0402-1R5-C050GCQ with alternatives