LD025A121JAB9A vs C0G0402121J1HRB feature comparison

LD025A121JAB9A Kyocera AVX Components

Buy Now Datasheet

C0G0402121J1HRB Cinetech Industrial Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AVX CORP CINETECH IND CO LTD
Package Description , 0402 , 0402
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.55 mm
JESD-609 Code e0
Length 1 mm 1 mm
Manufacturer Series LD02 0402(G,JTOL)
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LD 0402 ( G, J TOL )
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Custom Capabilities Other Cap.& Volt. Available On Request

Compare LD025A121JAB9A with alternatives

Compare C0G0402121J1HRB with alternatives