LD024D474MAB2A vs AU024D474MA72A feature comparison

LD024D474MAB2A Kyocera AVX Components

Buy Now Datasheet

AU024D474MA72A Kyocera AVX Components

Buy Now Datasheet
No
No Yes
Active Active
AVX CORP AVX CORP
, 0402 , 0402
not_compliant compliant
EAR99 EAR99
8532.24.00.20
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.56 mm 0.56 mm
e0 e4
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, 7 Inch
20% 20%
4 V 4 V
0402 0402
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Gold (Au)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare LD024D474MAB2A with alternatives

Compare AU024D474MA72A with alternatives