LCWCQAR.PC-MTNP-5O8Q-1
vs
Q65111A4582
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, CERAMIC, SMT, 2 PIN
|
ROHS COMPLIANT, CERAMIC, SMT, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
WARM WHITE
|
WARM WHITE
|
Color@Wavelength |
White
|
|
Configuration |
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
|
SINGLE WITH BUILT-IN ESD PROTECTION DEVICE
|
Forward Current-Max |
1.5 A
|
1.5 A
|
Forward Voltage-Max |
3.25 V
|
|
JESD-609 Code |
e3
|
e3
|
Luminous Intensity-Min |
120 cd
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.82 mm
|
1.82 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
1.2 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.55 mm
|
2.55 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN OVER NICKEL
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LCWCQAR.PC-MTNP-5O8Q-1 with alternatives
Compare Q65111A4582 with alternatives