LCWC0805KR56QTAR
vs
FHW0805UCR56KST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
0805
0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V4.01b
Case/Size Code
0805
0805
Construction
Rectangular
Wirewound Chip
Core Material
Ceramic
Ceramic
DC Resistance
1.9 Ω
1.9 Ω
Inductance-Nom (L)
0.56 µH
0.56 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.2 mm
Packing Method
TR, Embossed, 7 Inch
TR
Quality Factor-Min (at L-nom)
23
23
Rated Current-Max
0.23 A
0.23 A
Self Resonance Frequency
340 MHz
340 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 50MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare LCWC0805KR56QTAR with alternatives
Compare FHW0805UCR56KST with alternatives