LCWC0805KR33QTAR vs CS0805-R33K-S feature comparison

LCWC0805KR33QTAR Kyocera AVX Components

Buy Now Datasheet

CS0805-R33K-S YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP YAGEO CORP
Package Description 0805 0907
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0907
Construction Rectangular Chip
Core Material Ceramic NON-MAGNETIC
DC Resistance 1.4 Ω 1.4 Ω
Inductance-Nom (L) 0.33 µH 0.33 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Embossed, 7 Inch TR
Quality Factor-Min (at L-nom) 48 48
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 600 MHz 600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250MHZ Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 10% 10%
Base Number Matches 1 2

Compare LCWC0805KR33QTAR with alternatives

Compare CS0805-R33K-S with alternatives