LCWC0805J56NQTAR
vs
WCLA2012V1-560-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
EATON CORP
Package Description
0805
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
DC Resistance
0.34 Ω
0.34 Ω
Inductance-Nom (L)
0.056 µH
0.056 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.29 mm
2.3 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.7 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
60
55
Rated Current-Max
0.5 A
0.5 A
Self Resonance Frequency
1550 MHz
1550 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 500MHZ
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
200 MHz
200 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
12 Weeks
Reference Standard
AEC-Q200
Compare LCWC0805J56NQTAR with alternatives