LCWC0402J16NGTAR
vs
KQT0402TTP16NJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AVX CORP
KOA CORP
Package Description
0402
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.22 Ω
Inductance-Nom (L)
0.016 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.64 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.66 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
24
Rated Current-Max
0.56 A
Self Resonance Frequency
3100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Base Number Matches
1
2
Manufacturer Series
KQT
Compare LCWC0402J16NGTAR with alternatives