LCW-132-19-L-S-300-RA vs LCW-132-08-S-S-300 feature comparison

LCW-132-19-L-S-300-RA Samtec Inc

Buy Now Datasheet

LCW-132-08-S-S-300 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING LENGTH=0.300 INCHES MATING LENGTH=0.300 INCHES
0.2 inch 0.2 inch
0.37 inch 0.31 inch
3.2 inch 3.2 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
10u inch 30u inch
POLARIZED HOUSING POLARIZED HOUSING
3 A 3 A
UL UL
0.79 inch 0.13 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0 94V-0
1 1
LOCKING

Compare LCW-132-19-L-S-300-RA with alternatives

Compare LCW-132-08-S-S-300 with alternatives