LCW-132-13-S-S-230-PR vs SL1-032-S245/01-55 feature comparison

LCW-132-13-S-S-230-PR Samtec Inc

Buy Now Datasheet

SL1-032-S245/01-55 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
MATING LENGTH=0.230 INCHES
0.2 inch 0.1 inch
0.335 inch 0.1 inch
3.2 inch 3.2 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD
Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 500VAC V
NO NO
NO NO
5000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-65 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch FLASH inch
POLARIZED HOUSING
3 A 3 A
UL
0.76 inch 0.118 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0 94V-0
1 1
20 mΩ

Compare LCW-132-13-S-S-230-PR with alternatives

Compare SL1-032-S245/01-55 with alternatives