LCW-132-11-S-S-230-RE vs 54101-S24-32 feature comparison

LCW-132-11-S-S-230-RE Samtec Inc

Buy Now Datasheet

54101-S24-32 Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes No
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING LENGTH=0.230 INCHES POLY BAG PACKAGING
0.2 inch 0.095 inch
0.47 inch 0.1 inch
3.2 inch 3.2 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (15) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch 15u inch
POLARIZED HOUSING
3 A 3 A
UL UL, CSA
0.36 inch 0.9 inch
2.54 mm 2.54 mm
SOLDER SOLDER
32 32
94V-0 94V-0
1 2

Compare LCW-132-11-S-S-230-RE with alternatives

Compare 54101-S24-32 with alternatives