LCW-132-07-S-M-230 vs SL1-032-SH147/09-95 feature comparison

LCW-132-07-S-M-230 Samtec Inc

Buy Now Datasheet

SL1-032-SH147/09-95 E-tec Interconnect Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOCKING CLIP REMOVED
Body Breadth 0.2 inch 0.1 inch
Body Depth 0.31 inch 0.1 inch
Body Length 3.2 inch 3.2 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.1 inch 0.129 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 2 1
Contact Resistance 20 mΩ

Compare LCW-132-07-S-M-230 with alternatives

Compare SL1-032-SH147/09-95 with alternatives