LCW-127-12-G-S-230-RE vs 890-39-027-10-802 feature comparison

LCW-127-12-G-S-230-RE Samtec Inc

Buy Now Datasheet

890-39-027-10-802 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature MATING LENGTH=0.230 INCHES
Body Breadth 0.2 inch 0.112 inch
Body Depth 0.47 inch 0.1 inch
Body Length 2.7 inch 2.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1800VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.46 inch 0.1 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 27 27
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Resistance 6 mΩ

Compare LCW-127-12-G-S-230-RE with alternatives

Compare 890-39-027-10-802 with alternatives