LCW-127-11-L-M-230-RA vs LCW-127-20-L-M-300-RP feature comparison

LCW-127-11-L-M-230-RA Samtec Inc

Buy Now Datasheet

LCW-127-20-L-M-300-RP Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING LENGTH=0.230 INCHES MATING LENGTH=0.300 INCHES
0.2 inch 0.2 inch
0.37 inch 0.335 inch
2.7 inch 2.7 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e3 e3
0.1 inch 0.1 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
10u inch 10u inch
POLARIZED HOUSING POLARIZED HOUSING
3 A 3 A
UL UL
0.46 inch 0.63 inch
2.54 mm 2.54 mm
WIRE WRAP WIRE WRAP
27 27
1 1

Compare LCW-127-11-L-M-230-RA with alternatives

Compare LCW-127-20-L-M-300-RP with alternatives