LCW-117-11-L-M-230-PR
vs
LCW-117-10-L-M-230-RR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MATING LENGTH=0.230 INCHES
MATING LENGTH=0.230 INCHES
Body Breadth
0.2 inch
0.2 inch
Body Depth
0.335 inch
0.37 inch
Body Length
1.7 inch
1.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.46 inch
0.36 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
17
17
Base Number Matches
1
1
Compare LCW-117-11-L-M-230-PR with alternatives
Compare LCW-117-10-L-M-230-RR with alternatives