LCW-113-12-S-M-300-RE vs LCW-113-12-L-M-230-RP feature comparison

LCW-113-12-S-M-300-RE Samtec Inc

Buy Now Datasheet

LCW-113-12-L-M-230-RP Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING LENGTH=0.300 INCHES MATING LENGTH=0.230 INCHES
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.47 inch 0.335 inch
Body Length 1.3 inch 1.3 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.39 inch 0.6 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 13 13
Base Number Matches 1 1

Compare LCW-113-12-S-M-300-RE with alternatives

Compare LCW-113-12-L-M-230-RP with alternatives