LCW-111-19-T-S-300-RP vs 54101-T50-11 feature comparison

LCW-111-19-T-S-300-RP Samtec Inc

Buy Now Datasheet

54101-T50-11 Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
SAMTEC INC FCI
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
MATING LENGTH=0.300 INCHES POLY BAG PACKAGING
0.2 inch 0.095 inch
0.335 inch 0.1 inch
1.1 inch 1.1 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL (50) TIN LEAD (150) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 1500VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
105 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
POLARIZED HOUSING
3 A 3 A
UL UL, CSA
0.83 inch 0.11 inch
2.54 mm 2.54 mm
SOLDER SOLDER
11 11
94V-0 94V-0
1 2
150u inch

Compare LCW-111-19-T-S-300-RP with alternatives

Compare 54101-T50-11 with alternatives