LCW-111-15-S-S-300-RE vs SL1-011-S228/01-99 feature comparison

LCW-111-15-S-S-300-RE Samtec Inc

Buy Now Datasheet

SL1-011-S228/01-99 E-tec Interconnect Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Contact Manufacturer
SAMTEC INC E-TEC INTERCONNECT LTD
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
MATING LENGTH=0.300 INCHES
0.2 inch 0.1 inch
0.47 inch 0.1 inch
1.1 inch 1.1 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) TIN
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
MALE MALE
PHOSPHOR BRONZE BRASS
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1000VAC V 500VAC V
NO NO
NO NO
5000000000 Ω 1000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
e3 e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 105 °C
-65 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
30u inch
POLARIZED HOUSING
3 A 3 A
UL
2.54 mm 2.54 mm
SOLDER SOLDER
11 11
94V-0 94V-0
1 1
20 mΩ
0.118 inch

Compare LCW-111-15-S-S-300-RE with alternatives

Compare SL1-011-S228/01-99 with alternatives