LCP-10G3B4QDR
vs
FTLX1471D3BCL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
II-VI INC
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
13.4 mm
|
13.7 mm
|
Body Height |
8.5 mm
|
8.5 mm
|
Body Length or Diameter |
57.45 mm
|
56.5 mm
|
Connection Type |
LC CONNECTOR
|
LC CONNECTOR
|
Data Rate (Rx) |
10000 Mbps
|
10300 Mbps
|
Data Rate (Tx) |
10000 Mbps
|
10300 Mbps
|
Emitter/Detector Type |
LASER
|
LASER
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
SMF
|
SMF
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-5 °C
|
-5 °C
|
Operating Wavelength-Max |
1355 nm
|
1355 nm
|
Operating Wavelength-Min |
1260 nm
|
1260 nm
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Optical Power Output-Nom |
0.412 mW
|
0.412 mW
|
Sensitivity |
-12.6 dBm
|
-12.6 dBm
|
Supply Voltage-Max |
3.465 V
|
3.46 V
|
Supply Voltage-Min |
3.135 V
|
3.14 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE
|
|
|
|
Compare LCP-10G3B4QDR with alternatives
Compare FTLX1471D3BCL with alternatives