LCMXO3LF-2100E-5UWG49CTR1K
vs
LCMXO3LF-2100E-5UWG49ITR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Package Description
VFBGA,
VFBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
Clock Frequency-Max
127.2 MHz
127.2 MHz
JESD-30 Code
R-PBGA-B49
R-PBGA-B49
JESD-609 Code
e1
e1
Length
3.185 mm
3.185 mm
Moisture Sensitivity Level
3
3
Number of CLBs
264
264
Number of Inputs
38
38
Number of Outputs
38
38
Number of Terminals
49
49
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
264 CLBS
264 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA49,7X7,16
BGA49,7X7,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.6 mm
0.6 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Width
3.106 mm
3.106 mm
Base Number Matches
1
3
Number of Logic Cells
2100
Compare LCMXO3LF-2100E-5UWG49CTR1K with alternatives
Compare LCMXO3LF-2100E-5UWG49ITR with alternatives